SFK 8500 L AU / AS / RT | SCHÜTZINGER

4 mm plug, solder connection, 2.5 mm², CAT II, red, SFK 8500 L AU / AS / RT

Order No.: 22F7742
EAN: 4070211027345
MPN:
SFK 8500 L AU / AS / RT
99019722
SFK 8500 L AU / AS / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
5.2003 € *
Available: 20 pcs.
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.8909 €
50 pcs.
4.5696 €
100 pcs.
4.2602 €
250 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety lamella-basket plug, SFK 8500 L AU / AS / RT, SCHÜTZINGER

Safety lamella-basket plug straight, with inline socket and solder terminal for slim design - grid dimension 10 mm with sleeve, unassembled the sleeve is composed of UL-listed material.

Technical specifications
Filter Property Value
Version plug
diameter 4 mm
Colour red
Connection solder connection
contact surface gold-plated
Cable cross-section 2.5 mm²
max. Cable diameter 4 mm
Rated Voltage 1000 V
Rated current 32 A
Rated category CAT II
Touch safe Yes
Stackable No
Length 56.5 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15