SFK 8500 L AU / AS / OR | SCHÜTZINGER
4 mm plug, solder connection, 2.5 mm², CAT II, orange, SFK 8500 L AU / AS / OR
Order No.: 22F7741
EAN: 4070211027338
MPN:
SFK 8500 L AU / AS / OR
99019730
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2003 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.20 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2003 €
10 pcs.
4.8909 €
50 pcs.
4.5696 €
100 pcs.
4.2602 €
250 pcs.
3.9389 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety lamella-basket plug, SFK 8500 L AU / AS / OR, SCHÜTZINGER
Safety lamella-basket plug straight, with inline socket and solder terminal for slim design - grid dimension 10 mm with sleeve, unassembled the sleeve is composed of UL-listed material.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| diameter | 4 mm | |
| Colour | orange | |
| Connection | solder connection | |
| contact surface | gold-plated | |
| Cable cross-section | 2.5 mm² | |
| max. Cable diameter | 4 mm | |
| Rated Voltage | 1000 V | |
| Rated current | 32 A | |
| Rated category | CAT II | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 56.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |