SEB 9424 AU / RT | SCHÜTZINGER

4 mm panel socket, screw connection, CAT III, CAT IV, red, SEB 9424 AU / RT

Order No.: 22F7730
EAN: 4070211026225
MPN:
SEB 9424 AU / RT
99022751
SEB 9424 AU / RT SCHÜTZINGER Laboratory Connectors
Image may differ
Unit Price (€ / pc.)
5.5811 € *
Available: 1 pcs.
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.2598 €
50 pcs.
4.9266 €
100 pcs.
4.5934 €
250 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety threaded socket, SEB 9424 AU / RT, SCHÜTZINGER

Safety threaded socket for fixture into panels up to 3 mm thick.

Technical specifications
Filter Property Value
Version panel socket
diameter 4 mm
Colour red
Connection screw connection
contact surface gold-plated
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT III, CAT IV
Touch safe Yes
Stackable No
Length 32 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15