SEB 9424 AU / GNGE | SCHÜTZINGER
4 mm panel socket, screw connection, CAT III, CAT IV, yellow/green, SEB 9424 AU / GNGE
Order No.: 22F7729
EAN: 4070211026218
MPN:
SEB 9424 AU / GNGE
99022755
Unit Price (€ / pc.)
5.5811 € *
Available: 10 pcs.
Total Price:
5.58 € *
Price list
Quantity
Price per unit*
1 pcs.
5.5811 €
10 pcs.
5.2598 €
50 pcs.
4.9266 €
100 pcs.
4.5934 €
250 pcs.
4.2721 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket, SEB 9424 AU / GNGE, SCHÜTZINGER
Safety threaded socket for fixture into panels up to 3 mm thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| diameter | 4 mm | |
| Colour | yellow/green | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Rated category | CAT III, CAT IV | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 32 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |