SAB 9430 AU / SW | SCHÜTZINGER

4 mm surface mount socket, screw connection, CAT III, CAT IV, black, SAB 9430 AU / SW

Order No.: 22F7737
EAN: 4070211026294
MPN:
SAB 9430 AU / SW
99022796
SAB 9430 AU / SW SCHÜTZINGER Laboratory Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.3546 €
50 pcs.
5.9738 €
100 pcs.
5.6049 €
250 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety threaded socket, SAB 9430 AU / SW, SCHÜTZINGER

Safety threaded socket for fixture into panels up to 3 mm thick.

Technical specifications
Filter Property Value
Version socket
diameter 4 mm
Colour black
Connection screw connection
contact surface gold-plated
Rated Voltage 1000 V/600 V
Rated current 32 A
Rated category CAT III, CAT IV
Touch safe Yes
Stackable No
Length 39 mm
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15