SAB 9430 AU / GNGE | SCHÜTZINGER
4 mm surface mount socket, screw connection, CAT III, CAT IV, yellow/green, SAB 9430 AU / GNGE
Order No.: 22F7735
EAN: 4070211026270
MPN:
SAB 9430 AU / GNGE
99022801
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7235 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
6.72 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7235 €
10 pcs.
6.3546 €
50 pcs.
5.9738 €
100 pcs.
5.6049 €
250 pcs.
5.2360 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety threaded socket, SAB 9430 AU / GNGE, SCHÜTZINGER
Safety threaded socket for fixture into panels up to 3 mm thick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket | |
| diameter | 4 mm | |
| Colour | yellow/green | |
| Connection | screw connection | |
| contact surface | gold-plated | |
| Rated Voltage | 1000 V/600 V | |
| Rated current | 32 A | |
| Rated category | CAT III, CAT IV | |
| Touch safe | Yes | |
| Stackable | No | |
| Length | 39 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |