OBDST 6830 AURO / 12V / SW | SCHÜTZINGER
Order No.: 86F0451
EAN: 4070211027680
MPN:
OBDST 6830 AURO / 12V / SW
99013613
Unit Price (€ / pc.)
28.8694 € *
Available: 10 pcs.
Total Price:
28.87 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8694 €
5 pcs.
28.0364 €
10 pcs.
26.3942 €
50 pcs.
24.7401 €
100 pcs.
23.0860 €
*incl. VAT plus shipping costs
Subject to prior sale
OBD connector, OBDST 6830 AURO / 12V / SW, SCHÜTZINGER
OBD connector 12V with soldering pin and solder terminal for wire strand up to Ø 1.3 mm. Also with rectangle pins 1.6 x 0.82 for soldering up to PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Design | straight | |
| Connection | solder pin | |
| Colour | black | |
| Voltage | 12 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |