OBDBU 7632 AU / 12V / SW | SCHÜTZINGER
Order No.: 86F0450
EAN: 4070211027673
MPN:
OBDBU 7632 AU / 12V / SW
99018547
Unit Price (€ / pc.)
37.7111 € *
Available: 6 pcs.
Total Price:
37.71 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7111 €
5 pcs.
36.6401 €
10 pcs.
34.4862 €
50 pcs.
32.3323 €
100 pcs.
30.1665 €
*incl. VAT plus shipping costs
Subject to prior sale
OBD socket, OBDBU 7632 AU / 12V / SW, SCHÜTZINGER
OBD socket 12V with solder pin and solder terminal for wire strand up to Ø 1.3 mm for soldering up to PCB.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | outlet | |
| Design | straight | |
| Connection | solder pin | |
| Colour | black | |
| Voltage | 12 V | |
| Rated current | 10 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |