POL 8760 L / SW | SCHÜTZINGER
Pole terminal, black, 1000 V, 100 A, solder lug/cable lug/M8 threaded bolt/4 mm plug, POL 8760 L / SW
Order No.: 25F933
EAN: 4070211025549
MPN:
POL 8760 L / SW
99019441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.0983 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
22.10 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0983 €
10 pcs.
20.6227 €
50 pcs.
19.1471 €
100 pcs.
17.6834 €
*incl. VAT plus shipping costs
Subject to prior sale
Terminal post, POL 8760 L / SW, SCHÜTZINGER
Terminal post with unscrewable toggle head, max. conducting wall thickness 4 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Colour | black | |
| Rated Voltage | 1000 V | |
| Rated current | 100 A | |
| Installation diameter | 12.4 mm | |
| Connection | solder lug/cable lug/M8 threaded bolt/4 mm plug | |
| Length | 81 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |