MWZ 8760 / POL | SCHÜTZINGER
Mounting tool for pole terminals, MWZ 8760 / POL
Order No.: 30F591
EAN: 4070211029257
MPN:
MWZ 8760 / POL
99019440
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.0526 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
47.05 € *
Price list
Quantity
Price per unit*
1 pcs.
47.0526 €
5 pcs.
43.5659 €
*incl. VAT plus shipping costs
Subject to prior sale
Special tool, MWZ 8760 / POL, SCHÜTZINGER
Special tool Ø 4 mm
Features
- Installation tool for securely tightening the POL 8760 L terminal
- Installation tool with a ¼” socket for a torque wrench
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | mounting tool | |
| Suitable for | pole terminals |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82041100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |