6-1419111-9 | Schrack
Power relay, 3 Form C (NO/NC), 230 V (AC), 19465 Ω, 10 A, 400 V (AC), monostable, 6-1419111-9
Unit Price (€ / pc.)
11.4835 € *
Available in 5 Days: 160 pcs. - if ordered today
Total Price:
11.48 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4835 €
10 pcs.
10.7100 €
50 pcs.
10.0317 €
100 pcs.
9.4367 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 6-1419111-9, Schrack
General Purpose Power Relay, AC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
Coil voltage (AC) | 230 V | |
switching current | 10 A | |
Coil type | monostable | |
Switching Voltage (AC) | 400 V | |
Connection | solder/plug-in connection | |
Contact type | 3 Form C (NO/NC) | |
Coil resistance | 19465 Ω | |
Contact material | AgNi 90/10 |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85364190 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |