6-1419111-3 | Schrack

Power relay, 3 Form C (NO/NC), 110 V (DC), 16133 Ω, 10 A, 400 V (AC), monostable, 6-1419111-3

Order No.: 30G8469
MPN:
6-1419111-3
Series: PT
6-1419111-3 Schrack Industrial Relays Image 1
6-1419111-3 Schrack Industrial Relays Image 2
6-1419111-3 Schrack Industrial Relays Image 3
6-1419111-3 Schrack Industrial Relays Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0416 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
150.42 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
15.0416 €

Industrial relay, 6-1419111-3, Schrack

General Purpose Power Relay, DC, Monostable, 3 Form C 3PDT-CO, 10 A Contact Rating, 110 VDC Coil Voltage, SCHRACK Miniature Relay PT.

Technical specifications
Filter Property Value
Contact type 3 Form C (NO/NC)
switching current 10 A
Coil voltage (DC) 110 V
Coil resistance 16133 Ω
Switching Voltage (AC) 400 V
Connection solder/plug-in connection
Coil type monostable
Contact material AgNi 90/10
Logistics
Property Value
Country of origin AT
Customs tariff number 85364190
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes