5-1419111-8 | Schrack
Power relay, 2 Form C (NO/NC), 230 V (AC), 19465 Ω, 12 A, 400 V (AC), monostable, 5-1419111-8
Unit Price (€ / pc.)
20.0158 € *
Available in 5 Days: 20 pcs. - if ordered today
Total Price:
20.02 € *
Price list
Quantity
Price per unit*
1 pcs.
20.0158 €
10 pcs.
18.6592 €
25 pcs.
17.4692 €
50 pcs.
16.4339 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 5-1419111-8, Schrack
General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 12 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
Coil voltage (AC) | 230 V | |
switching current | 12 A | |
Coil type | monostable | |
Switching Voltage (AC) | 400 V | |
Connection | solder pin | |
Contact type | 2 Form C (NO/NC) | |
Coil resistance | 19465 Ω | |
Contact material | AgNi 90/10 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85364190 |
Compliance
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | No |