5-1419111-1 | Schrack
Power relay, 2 Form C (NO/NC), 230 V (AC), 19465 Ω, 12 A, 400 V (AC), monostable, 5-1419111-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8171 € *
Available in 12 Days: 440 pcs. - if ordered today
Total Price:
10.82 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8171 €
5 pcs.
10.2578 €
10 pcs.
9.5914 €
25 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial relay, 5-1419111-1, Schrack
General Purpose Power Relay, AC, Monostable, 2 Form C DPDT-CO, 12 A Contact Rating, 230 VAC Coil Voltage, SCHRACK Miniature Relay PT.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 12 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 19465 Ω | |
| Switching Voltage (AC) | 400 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi 90/10 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364190 |
| Country of origin | AT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |