ATVRU75N4 | Schneider Electric
Regenerative unit, 3-phase, 7.5 kW, 400 V, 13.4 A for frequency converter, ATVRU75N4
NCNR (non cancelable / non returnable)
Regenerative unit, ATVRU75N4, Schneider Electric
This regenerative unit is an option for variable speed drives of Altivar range. It has built in EMC filter compliant with standard IEC 61800-3. Its rated power is equal to 7.5kW. The main function of the ATV Regen product is to provide an option to regenerate energy back to the AC supply. Its protection index is IP20. Its maximum operating temperature is 50 °C. It weighs 6kg and its dimensions are 80mm wide, 337mm high, 175mm deep. It is designed for heavy braking applications such as material working, material handling and hoisting with easy setting.
Features
- Plug-and-work solution
- Easy to install
- For simple industrial machines
- Energy saving
- Less timefor wiring and design
| Filter | Property | Value |
|---|---|---|
| Version | regenerative unit | |
| Suitable for | frequency converter | |
| Power | 7.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 400 V | |
| Output current | 13.4 A | |
| Width | 80 mm | |
| Height | 337 mm | |
| Depth | 175 mm |
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |