ATV630U22M3 | Schneider Electric
Frequency converter, 3-phase, 2.2 kW, 240 V, 11.2 A for synchronous/asynchronous motors, ATV630U22M3
NCNR (non cancelable / non returnable)
Frequency converter, ATV630U22M3, Schneider Electric
This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 200V to 240V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 2.2kW / 3hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 1.5kW / 2hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.
Features
- Embedded power measurement and energy dashboard
- Embedded process monitoring and control
- Stop and Go function to reduce energy consumption
- Asset monitoring and protection
- Drift monitoring
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Suitable for | synchronous/asynchronous motors | |
| Power | 2.2 kW | |
| Number of phases | 3 | |
| Rated voltage | 240 V | |
| Output current | 11.2 A | |
| Width | 144 mm | |
| Height | 350 mm | |
| Depth | 203 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |