ATV630D22N4 | Schneider Electric

Frequency converter, 3-phase, 22 kW, 480 V, 46.3 A for synchronous/asynchronous motors, ATV630D22N4

Order No.: 06N0388
EAN: 3606480701405
MPN:
ATV630D22N4
ATV630D22N4 Schneider Electric Variable speed drive and Accessories Image 1
ATV630D22N4 Schneider Electric Variable speed drive and Accessories Image 2
ATV630D22N4 Schneider Electric Variable speed drive and Accessories Image 3
ATV630D22N4 Schneider Electric Variable speed drive and Accessories Image 4
ATV630D22N4 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,847.1107 € *
Available in 3 Days: 9 pcs. - if ordered today
Total Price:
2,847.11 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,847.1107 €

Frequency converter, ATV630D22N4, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 380V to 480V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 22kW / 30hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 18.5kW / 25hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Filter Property Value
Version frequency converter
Suitable for synchronous/asynchronous motors
Power 22 kW
Number of phases 3
Rated voltage 480 V
Output current 46.3 A
Width 211 mm
Height 546 mm
Depth 232 mm
Logistics
Property Value
Country of origin IN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No