ATV630C25N4 | Schneider Electric

Frequency converter, 3-phase, 250 kW, 440 V, 481 A for synchronous/asynchronous motors, ATV630C25N4

Order No.: 06N0391
EAN: 3606481154729
MPN:
ATV630C25N4
ATV630C25N4 Schneider Electric Variable speed drive and Accessories Image 1
ATV630C25N4 Schneider Electric Variable speed drive and Accessories Image 2
ATV630C25N4 Schneider Electric Variable speed drive and Accessories Image 3
ATV630C25N4 Schneider Electric Variable speed drive and Accessories Image 4
ATV630C25N4 Schneider Electric Variable speed drive and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19,848.4146 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19,848.41 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19,848.4146 €

Frequency converter, ATV630C25N4, Schneider Electric

This altivar process ATV600 variable speed drive can feed 3-phase synchronous and asynchronous power motors. It features 3 built-in RJ45 communication ports as standard, 1 Ethernet port, 2 serial ports. It works at a rated supply voltage from 380V to 480V AC. This drive provides up to 30% energy saving when on standby due to the innovative ‘‘Stop and Go’’operation without additional costs. It is suitable for motors with power rating up to 250kW / 400hp for applications requiring slight overload (up to 120%). It is suitable for motors with power rating up to 220kW / 300hp for applications requiring significant overload (up to 150%). This drive is focused on fluids management processing and energy saving, it offers extensive flexibility in water and wastewater, mining, minerals and metals, oil and gas and food and beverage applications.

Technical specifications
Filter Property Value
Version frequency converter
Suitable for synchronous/asynchronous motors
Power 250 kW
Number of phases 3
Rated voltage 440 V
Output current 481 A
Width 598 mm
Height 1195 mm
Depth 380 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes