ATV310HU55N4E | Schneider Electric
Frequency converter, 3-phase, 5.5 kW, 460 V, 16 A, ATV310HU55N4E
NCNR (non cancelable / non returnable)
Frequency converter, ATV310HU55N4E, Schneider Electric
This Easy Altivar 310 drive is a frequency inverter for three-phase asynchronous motors. Its protection index is IP20. It works at a rated power up to HD 5.5kW/7.5HP or ND 7.5kW/10HP, and a rated voltage from 380V to 460V AC. Its compact size, robust design and ease of installation, based on the principle of plug and play and its integrated functions make it particularly suitable for applications involving industrial machines and certain consumer machines. It offers high readability of key parameters thanks to a bright LED 4-digit display. Underload and overload detection help to protect your installation.
It weighs 1.8kg and its dimensions are, 140mm wide, 184mm high, 151mm deep. This drive incorporates functions that are suitable for the most common applications, including textile machine, machine tools, wood making machine, material handling, packaging and printing machines, ceramic machine.
Features
- Designed with an increased adaptability to motors and tough loads
- Easy to integrate in system
- Easy to install
- Easy to commission
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 5.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 460 V | |
| Output current | 16 A | |
| Width | 140 mm | |
| Height | 184 mm | |
| Depth | 151 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |