ATV310HD11N4E | Schneider Electric
Frequency converter, 3-phase, 11 kW, 460 V, 30 A, ATV310HD11N4E
NCNR (non cancelable / non returnable)
Frequency converter, ATV310HD11N4E, Schneider Electric
This Easy Altivar 310 drive is a frequency inverter for three-phase asynchronous motors. Its protection index is IP20. It works at a rated power up to HD 11kW/15HP or ND 15kW/20HP, and a rated voltage from 380V to 460V AC. Its compact size, robust design and ease of installation, based on the principle of plug and play and its integrated functions make it particularly suitable for applications involving industrial machines and certain consumer machines.
It offers high readability of key parameters thanks to a bright LED 4-digit display. Underload and overload detection help to protect your installation. It weighs 3.7kg and its dimensions are, 150mm wide, 232mm high, 171mm deep. This drive incorporates functions that are suitable for the most common applications, including textile machine, machine tools, wood making machine, material handling, packaging and printing machines, ceramic machine.
Features
- Designed with an increased adaptability to motors and tough loads
- Easy to integrate in system
- Easy to install
- Easy to commission
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 11 kW | |
| Number of phases | 3 | |
| Rated voltage | 460 V | |
| Output current | 30 A | |
| Width | 150 mm | |
| Height | 232 mm | |
| Depth | 171 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | ID |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |