ATV310HU15N4E | Schneider Electric

Frequency converter, 3-phase, 1.5 kW, 460 V, 4.1 A, ATV310HU15N4E

Order No.: 06N0699
EAN: 3606480706325
MPN:
ATV310HU15N4E
ATV310HU15N4E Schneider Electric Variable speed drive and Accessories Image 1
ATV310HU15N4E Schneider Electric Variable speed drive and Accessories Image 2
ATV310HU15N4E Schneider Electric Variable speed drive and Accessories Image 3
ATV310HU15N4E Schneider Electric Variable speed drive and Accessories Image 4
ATV310HU15N4E Schneider Electric Variable speed drive and Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
355.0841 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
355.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
355.0841 €

Frequency converter, ATV310HU15N4E, Schneider Electric

This Easy Altivar 310 drive is a frequency inverter for three-phase asynchronous motors. Its protection index is IP20. It works at a rated power up to 1.5kW/2HP, and a rated voltage from 380V to 460V AC. Its compact size, robust design and ease of installation, based on the principle of plug and play and its integrated functions make it particularly suitable for applications involving industrial machines and certain consumer machines.

It offers high readability of key parameters thanks to a bright LED 4-digit display. Underload and overload detection help to protect your installation. It weighs 1.1kg and its dimensions are, 105mm wide, 143mm high, 151mm deep. This drive incorporates functions that are suitable for the most common applications, including textile machine, machine tools, wood making machine, material handling, packaging and printing machines, ceramic machine.

Features

  • Designed with an increased adaptability to motors and tough loads
  • Easy to integrate in system
  • Easy to install
  • Easy to commission
Technical specifications
Filter Property Value
Version frequency converter
Power 1.5 kW
Number of phases 3
Rated voltage 460 V
Output current 4.1 A
Width 105 mm
Height 143 mm
Depth 151 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin ID
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes