ATV310HD22N4EF | Schneider Electric

Frequency converter, 3-phase, 22 kW, 460 V, 60 A, ATV310HD22N4EF

Order No.: 06N0707
EAN: 3606481832900
MPN:
ATV310HD22N4EF
ATV310HD22N4EF Schneider Electric Variable speed drive and Accessories
Image may differ
Unit Price (€ / pc.)
3,394.1537 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
20,364.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
6 pcs.
3,394.1537 €

Frequency converter, ATV310HD22N4EF, Schneider Electric

This Easy Altivar 310 drive is a frequency inverter for three-phase asynchronous motors. Its protection index is IP20. It works at a rated power up to HD 22kW /30HP or ND 30kW/40HP, a rated voltage from 380V to 460V AC and an integrated EMC filter category C3 with 25m/82ft shielded motor cable. Its compact size, robust design and ease of installation, based on the principle of plug and play and its integrated functions make it particularly suitable for applications involving industrial machines and certain consumer machines.

It weighs 9.7kg and its dimensions are, 180mm wide, 390mm high, 212mm deep. This drive incorporates functions that are suitable for the most common applications, including textile machine, machine tools, wood making machine, material handling, packaging and printing machines, ceramic machine.

Features

  • Designed with an increased adaptability to motors and tough loads
  • Easy to integrate in system
  • Easy to install
  • Easy to commission
Technical specifications
Filter Property Value
Version frequency converter
Power 22 kW
Number of phases 3
Rated voltage 460 V
Output current 60 A
Width 180 mm
Height 390 mm
Depth 212 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes