ATV310HD18N4E | Schneider Electric
Frequency converter, 3-phase, 18.5 kW, 460 V, 43 A, ATV310HD18N4E
Frequency converter, ATV310HD18N4E, Schneider Electric
This Easy Altivar 310 drive is a frequency inverter for three-phase asynchronous motors. Its protection index is IP20. It works at a rated power up to HD 18.5kW /25HP or ND 22kW/30HP, and a rated voltage from 380V to 460V AC. Its compact size, robust design and ease of installation, based on the principle of plug and play and its integrated functions make it particularly suitable for applications involving industrial machines and certain consumer machines.
It weighs 6.3kg and its dimensions are, 180mm wide, 330mm high, 191mm deep. This drive incorporates functions that are suitable for the most common applications, including textile machine, machine tools, wood making machine, material handling, packaging and printing machines, ceramic machine.
Features
- Designed with an increased adaptability to motors and tough loads
- Easy to integrate in system
- Easy to install
- Easy to commission
| Filter | Property | Value |
|---|---|---|
| Version | frequency converter | |
| Power | 18.5 kW | |
| Number of phases | 3 | |
| Rated voltage | 460 V | |
| Output current | 43 A | |
| Width | 180 mm | |
| Height | 330 mm | |
| Depth | 191 mm |
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |