47455 | Schneider Electric
Shunt releases, 380-480 VAC, for NT, 47455
Order No.: 01P4681
EAN: 3303430474555
MPN:
47455
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
435.302 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt trip voltage release, 47455, Schneider Electric
Shunt opening release MX, 380-480 VAC, 50-60 Hz. MX shunt opening release, 380-480 VAC, 50-60 Hz. Product or component type: voltage release - Short designation of the device: second MX - Type of voltage release: instantaneous voltage release.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 380-480 VAC | |
| Suitable for | NT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |