47450 | Schneider Electric
Shunt releases, 24 VAC/24-30 VDC, for NT, 47450
Order No.: 01P4676
EAN: 3303430474500
MPN:
47450
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
435.302 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt trip voltage release, 47450, Schneider Electric
MX shunt opening release, 24 VDC/AC, 50-60 Hz. MX shunt opening release, 24 VDC/AC, 50-60 Hz. Product or component type: shunt release - Short designation of the device: second MX - Type of shunt release: instantaneous shunt release - Control circuit voltage: 24 V AC, 24.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 24 VAC/24-30 VDC | |
| Suitable for | NT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | NL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |