47454 | Schneider Electric

Shunt releases, 277 VAC, for NT, 47454

Order No.: 01P4680
EAN: 3303430474548
MPN:
47454
47454 Schneider Electric Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
375.1594 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
375.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
375.1594 €

Shunt trip voltage release, 47454, Schneider Electric

MX shunt opening release, 277 VAC, 50-60 Hz. MX shunt opening release, 277 VAC, 50-60 Hz. Product or component type: voltage release - Short designation of the device: second MX - Type of voltage release: instantaneous voltage release.

Technical specifications
Filter Property Value
Product type shunt releases
Version 277 VAC
Suitable for NT
Logistics
Property Value
Country of origin NL
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes