47453 | Schneider Electric
Shunt releases, 200-250 V AC/DC, for NT, 47453
Order No.: 01P4679
EAN: 3303430474531
MPN:
47453
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.0369 € *
Standard delivery time from the manufacturer is: 1 Week
Shunt trip voltage release, 47453, Schneider Electric
MX shunt opening release, 200-250 VDC/AC, 50-60 Hz. MX shunt opening release, 200-250 VDC/AC, 50-60 Hz. Product or component type: Shunt opening release - Short designation of the device: second MX - Type of the shunt opening release: instantaneous shunt opening release - Control circuit voltage: 200-250.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shunt releases | |
| Version | 200-250 V AC/DC | |
| Suitable for | NT |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | NL |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Benzene-1,2,4-tricarboxylic acid 1,2 anhydride | Lead |
| RoHS conform | Yes |
| SVHC free | No |