NSYPLA776G | Schneider Electric
Control cabinet, (H x W x D) 750 x 750 x 620 mm, IP65, polyester, light gray, NSYPLA776G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA776G, Schneider Electric
This PLA is a versatile, floor-standing enclosure that is suitable for various applications. The enclosure measures 750 mm in height, 750 mm in width, and 620 mm in depth, also is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) color and comprises two side parts, one plain front door, and one rear panel. The front door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside. The door features a two-point lock with a 5 mm double-bar insert.
The rear panel and door can be removed for maintenance purposes The enclosure can withstand fire up to 960 °C, in accordance with the IEC 62208 standard. It is UL/cUL listed and is also Veritas and DNV Marine certified . It is highly resistant to impacts, with an IK10 rating according to IEC 62262, and provides excellent protection against dust and water, with an IP65 rating as per IEC 60529 Furthermore. The enclosure has class II electrical insulation, which prevents electric shocks and allows for the construction of completely insulated solutions. The enclosure is UL certified and can be stored in ambient air temperatures ranging from -35 to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 750 mm | |
| Width | 750 mm | |
| Depth | 620 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |