NSYPLA774G | Schneider Electric
Control cabinet, (H x W x D) 750 x 750 x 420 mm, IP65, polyester, light gray, NSYPLA774G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA774G, Schneider Electric
This PLA is a versatile, floor-standing enclosure that is suitable for various applications. The enclosure has nominal dimensions of 750 mm in height, 750 mm in width, and 420 mm in depth. It is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments, both indoor and outdoor. The enclosure is available in grey (RAL 7035) and consists of two side parts, one plain front door, one rear panel, and one plinth. The door is designed to open up to 120° from either the right or left side, offering easy access to the equipment inside. The door features a two-point lock with a handle that has a 5 mm double-bar insert.
The rear panel and door are also removable for maintenance purposes, the enclosure is certified by Veritas, DNV Marine, and UL/cUL listed and offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the construction of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 750 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85381000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |