NSYPLA574G | Schneider Electric
Control cabinet, (H x W x D) 500 x 750 x 420 mm, IP65, polyester, light gray, NSYPLA574G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA574G, Schneider Electric
This PLA version of the Thalassa PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications. It has a nominal height of 500 mm, width of 750 mm, and depth of 420 mm. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, one plain front door, and one rear panel. The door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside. The door is secured with a two-point lock and a 5 mm double-bar.
The door and rear panel are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is DNV Marine, Veritas, and UL/cUL listed and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 500 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |