NSYPLA553G | Schneider Electric
Control cabinet, (H x W x D) 500 x 500 x 320 mm, IP65, polyester, light gray, NSYPLA553G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA553G, Schneider Electric
This PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications it comes with a sealed top and bottom, assembled with side parts. The enclosure has nominal dimensions of 500 mm in height, 500 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, one plain front door, and one rear panel. The door can be opened from both the right and left sides, up to 120°, and features a two-point lock with a 5 mm double-bar insert.
The door and rear panel are also removable for maintenance purposes. The enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard and is UL/cUL listed and DNV Marine certified It has a NEMA 3S rating, indicating high resistance to impacts, dust, and water it is rated IP65 (IEC 60529), offering complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 500 mm | |
| Width | 500 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |