NSYPLA1574G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 750 x 420 mm, IP65, polyester, light gray, NSYPLA1574G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA1574G, Schneider Electric
This PLA is a multi-purpose, floor-standing enclosure that is suitable for various applications it measures 1500 mm in height, 750 mm in width, and 420 mm in depth, also is made of polyester reinforced with fiberglass. This material provides the enclosure with durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and consists of two side parts, one plain front door, one rear panel, and a top and bottom part. The front door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside. The door features a four-point lock with a 5 mm double-bar insert.
The rear panel and door can be removed for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard, and is UL/cUL listed and DNV Marine certified. The enclosure also has an IK10 rating (IEC 62262), indicating high resistance to impacts it is rated IP65 (IEC 60529), providing complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |