NSYPLA1553G | Schneider Electric
Control cabinet, (H x W x D) 1500 x 500 x 320 mm, IP65, polyester, light gray, NSYPLA1553G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA1553G, Schneider Electric
This PLA version of the Thalassa PLA is a versatile, floor-standing enclosure that is suitable for various applications and it has nominal dimensions of 1500 mm in height, 500 mm in width, and 320 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035) and consists of two side parts, one plain front door, and one rear panel. The front door can open up to 120° from either the right or left side, and features a four-point lock with a 5 mm double-bar insert.
The rear panel and door can be removed for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard Additionally, it has an IK10 rating (IEC 62262), indicating high resistance to impacts, and an IP65 rating (IEC 60529), offering complete protection against dust and water It is also UL/cUL listed, DNV Marine certified, and UL 508 A compliant. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1500 mm | |
| Width | 500 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |