NSYPLA1276G | Schneider Electric

Control cabinet, (H x W x D) 1250 x 750 x 620 mm, IP65, polyester, light gray, NSYPLA1276G

Order No.: 02P1691
EAN: 3606480772931
MPN:
NSYPLA1276G
Series: PanelSet PLA
NSYPLA1276G Schneider Electric Switch Cabinets, server cabinets
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,073.8203 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,073.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,073.8203 €

Floor standing polyester enclosure, NSYPLA1276G, Schneider Electric

This PLA is a versatile, floor-standing enclosure that is suitable for various applications it comes with a sealed top and bottom, assembled with side parts, and measures 1250 mm in height, 750 mm in width, and 620 mm in depth. It is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, one plain front door, and one rear panel. The door can be opened up to 120° from either the right or left side, and is equipped with a four-point lock with a 5 mm double-bar insert.

The door and rear panel are also removable for maintenance purposes, and the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C in accordance with the IEC 62208 standard. It is also certified by UL/cUL and DNV Marine and is rated NEMA 3, NEMA 3S, NEMA 2, NEMA 5, NEMA 3R, NEMA 3X, NEMA 12, NEMA 1, and NEMA 13. The enclosure has an IK10 rating (IEC 62262), indicating high resistance to impacts; it is also rated IP65 (IEC 60529), offering maximum protection against dust and water. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored at ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.

Technical specifications
Filter Property Value
Product type control cabinet
Height 1250 mm
Width 750 mm
Depth 620 mm
Material polyester
Colour light gray
Degree of protection (IP) IP65
Logistics
Property Value
Customs tariff number 85381000
Country of origin ES
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes