NSYPLA1274G | Schneider Electric
Control cabinet, (H x W x D) 1250 x 750 x 420 mm, IP65, polyester, light gray, NSYPLA1274G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA1274G, Schneider Electric
This PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a nominal size of 1250 mm in height, 750 mm in width, and 420 mm in depth. The enclosure is made of polyester reinforced with fiberglass, providing durability and resistance to harsh environments. The enclosure is available in grey (RAL 7035) and consists of two side parts, one plain front door, one rear panel, and one canopy. The door is designed to open up to 120° on either side, allowing easy access to the equipment inside. It is secured with a four-point lock and a 5 mm double-bar insert.
The door and rear panel can be removed for maintenance purposes, the enclosure offers robust protection against various hazards, including fire, impact, dust, and water. It can withstand fire up to 960 °C, in accordance with the IEC 62208 standard It has an IK10 rating according to IEC 62262, indicating high resistance to impacts, and is rated IP65 (IEC 60529) for complete protection against dust and water. It is UL/cUL listed, NEMA 3R, NEMA 3, NEMA 3S, NEMA 1, NEMA 13, NEMA 2, NEMA 12, NEMA 5, and NEMA 3X certified. The enclosure also has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1250 mm | |
| Width | 750 mm | |
| Depth | 420 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 94037000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| SVHC free | Yes |