NSYPLA1073G | Schneider Electric
Control cabinet, (H x W x D) 1000 x 750 x 320 mm, IP65, polyester, light gray, NSYPLA1073G
NCNR (non cancelable / non returnable)
Floor standing polyester enclosure, NSYPLA1073G, Schneider Electric
This PLA version of the Thalassa PLA is a versatile, floor-standing enclosure that is suitable for various applications. It has a nominal height of 1000 mm, a width of 750 mm, and a depth of 320 mm. The enclosure is made of polyester reinforced with fiberglass, offering durability and resistance to harsh environments, including outdoor and industrial settings. The enclosure is available in grey (RAL 7035). It consists of two side parts, one plain front door, and one rear panel. The door is designed to open up to 120° from either the right or left side, providing easy access to the equipment inside.
The door has a four-point lock with a 5 mm double-bar insert The rear panel and door can be removed for maintenance purposes The enclosure is UL/cUL listed, DNV Marine certified, and meets the UL 508 A standard. It is highly resistant to impacts, with an IK10 rating according to IEC 62262 It also has an IP65 rating according to IEC 60529, providing complete protection against dust and water additionally. The enclosure has class II electrical insulation to prevent electric shocks and allow for the building of totally insulated solutions. It is UL certified and can be stored in ambient air temperatures ranging from -35 °C to 90 °C without affecting its performance.
| Filter | Property | Value |
|---|---|---|
| Product type | control cabinet | |
| Height | 1000 mm | |
| Width | 750 mm | |
| Depth | 320 mm | |
| Material | polyester | |
| Colour | light gray | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Customs tariff number | 94037000 |
| Country of origin | ES |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |