SSL1A12JD | Schneider Electric
Solid state relay, 3-12 VDC, zero voltage switching, 24-280 VAC, 2 A, PCB mounting, SSL1A12JD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0174 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.02 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0174 €
3 pcs.
15.3034 €
6 pcs.
14.6489 €
12 pcs.
13.8516 €
*incl. VAT plus shipping costs
Subject to prior sale
Solid state relay, SSL1A12JD, Schneider Electric
This Zelio SSL slim interfacing solid state plug-in relay is rated 2 A, is controlled with a 3 V to 12V DC input, has a rated load voltage of 24 V to 280V AC with zero voltage switching, ideal for resistive loads. It is 6 mm width, including socket, to save space in your control cabinets. It is also silent and reliable thanks to the absence of moving contacts. It is shock, vibration and pollution resistant thanks to its IP67, it makes it ideal for harsh industrial environments.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 2 A | |
| Voltage | 24-280 VAC | |
| Control Voltage | 3-12 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting | |
| LED display | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |