ZBYLEG502000 | Schneider Electric
Label field, 500 x 200 mm, for Harmony XB4/XB5/XB6/9001K, ZBYLEG502000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.9963 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
158.00 € *
Price list
Quantity
Price per unit*
1 pcs.
157.9963 €
2 pcs.
154.1407 €
*incl. VAT plus shipping costs
Subject to prior sale
Legend panel, ZBYLEG502000, Schneider Electric
This legend plate allows you to customize the control panel with any legends desired to support your machines and operations. It comes with antimicrobial characteristics.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label field | |
| Version | 500 x 200 mm | |
| Suitable for | Harmony XB4/XB5/XB6/9001K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |