ZBYLEG402000 | Schneider Electric

Label field, 400 x 200 mm, for Harmony XB4/XB5/XB6/9001K, ZBYLEG402000

Order No.: 27L6130
EAN: 3606489755812
MPN:
ZBYLEG402000
Series: Harmony XB5
ZBYLEG402000 Schneider Electric Signaling Devices Accessories Image 1
ZBYLEG402000 Schneider Electric Signaling Devices Accessories Image 2
ZBYLEG402000 Schneider Electric Signaling Devices Accessories Image 3
ZBYLEG402000 Schneider Electric Signaling Devices Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
129.9480 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
129.95 € *
Price list
Quantity
Price per unit*
1 pcs.
129.9480 €
2 pcs.
126.6041 €
3 pcs.
123.4506 €
*incl. VAT plus shipping costs
Subject to prior sale

Legend panel, ZBYLEG402000, Schneider Electric

This legend plate allows you to customize the control panel with any legends desired to support your machines and operations. It comes with antimicrobial characteristics.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type label field
Version 400 x 200 mm
Suitable for Harmony XB4/XB5/XB6/9001K
Logistics
Property Value
Country of origin FR
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes