ZBY9W3B130 | Schneider Electric
Label, Ø 60 mm, round, for emergency stop/emergency shutdown, ZBY9W3B130
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.2966 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
32.30 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2966 €
3 pcs.
30.8924 €
5 pcs.
29.1907 €
7 pcs.
27.6794 €
*incl. VAT plus shipping costs
Subject to prior sale
Sign, ZBY9W3B130, Schneider Electric
This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label | |
| Version | Ø 60 mm, round | |
| Suitable for | emergency stop/emergency shutdown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |