ZBY9W2B430 | Schneider Electric

Label, Ø 60 mm, round, for emergency stop/emergency shutdown, ZBY9W2B430

Order No.: 27L5919
EAN: 3606489745172
MPN:
ZBY9W2B430
Series: Harmony ZB5
ZBY9W2B430 Schneider Electric Signaling Devices Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
23.4192 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.42 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4192 €
3 pcs.
22.3958 €
5 pcs.
21.1582 €
7 pcs.
20.0753 €
*incl. VAT plus shipping costs
Subject to prior sale

Sign, ZBY9W2B430, Schneider Electric

This circular legend provides clear labelling of your emergency stop devices. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 60mm Harmony emergency stop or switching off unit.

Technical specifications
Filter Property Value
Product type label
Version Ø 60 mm, round
Suitable for emergency stop/emergency shutdown
Logistics
Property Value
Country of origin ID
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free No
RoHS conform Yes