ZBRRD | Schneider Electric
Wireless receiver, programmable, 2 relay outputs, 24-240 V AC/DC, monostable, bistable, for various radio transmitters, radio push buttons, and sensors, ZBRRD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
172.7047 € *
Available in 3 Days: 48 pcs. - if ordered today
Total Price:
172.70 € *
Price list
Quantity
Price per unit*
1 pcs.
172.7047 €
2 pcs.
168.4921 €
*incl. VAT plus shipping costs
Subject to prior sale
Programmable receiver, ZBRRD, Schneider Electric
This programmable receiver is part of the range Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. It features a configurable receiver equipped with 2 buttons (teach and parameter setting), 6 indicating LEDs (power ON, function modes, output status, signal strength). It is supplied set to monostable output function and can be configured to bistable and stop/start functions. Its supply voltage is 24V to 240V AC/DC.
Features
- Quick and easy assembly and disassembly
- Robustness to withstand harsh environments
- With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
- A wide choice of contact blocks for general purposes or specific applications (low current, standard)
- Excellent mechanical connection with operator head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wireless receiver | |
| Version | programmable, 2 relay outputs, 24-240 V AC/DC, monostable, bistable | |
| Suitable for | various radio transmitters, radio push buttons, and sensors |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |