ZBRRA | Schneider Electric

Wireless receiver, programmable, 2 relay outputs, 24-240 V AC/DC, monostable, bistable, start/stop, for various radio transmitters, radio push buttons, and sensors, ZBRRA

Order No.: 27L6261
EAN: 3606480334702
MPN:
ZBRRA
Series: Harmony XB5R
ZBRRA Schneider Electric Signaling Devices Accessories Image 1
ZBRRA Schneider Electric Signaling Devices Accessories Image 2
ZBRRA Schneider Electric Signaling Devices Accessories Image 3
ZBRRA Schneider Electric Signaling Devices Accessories Image 4
ZBRRA Schneider Electric Signaling Devices Accessories Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
179.7376 € *
Available in 3 Days: 37 pcs. - if ordered today
Total Price:
179.74 € *
Price list
Quantity
Price per unit*
1 pcs.
179.7376 €
2 pcs.
175.3465 €
*incl. VAT plus shipping costs
Subject to prior sale

Programmable receiver, ZBRRA, Schneider Electric

This programmable receiver is part of the range Harmony XB5R plastic and XB4R metal wireless and batteryless pushbuttons. It features a configurable receiver equipped with 2 buttons (teach and parameter setting), 6 indicating LEDs (power ON, function modes, output status, signal strength). It is supplied set to monostable output function and can be configured to bistable and stop/start functions. It features 2 relay outputs type RT 3A. Its supply voltage is 24V to 240V AC/DC. It weighs 130g.

Features

  • Quick and easy assembly and disassembly
  • Robustness to withstand harsh environments
  • With various types of connection: screw clamp, connector, Faston connector, spring terminal, or printed circuit board
  • A wide choice of contact blocks for general purposes or specific applications (low current, standard)
  • Excellent mechanical connection with operator head
Technical specifications
Filter Property Value
Product type wireless receiver
Version programmable, 2 relay outputs, 24-240 V AC/DC, monostable, bistable, start/stop
Suitable for various radio transmitters, radio push buttons, and sensors
Logistics
Property Value
Country of origin ID
Customs tariff number 85365080
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes