K10F013NCH | Schneider Electric

Toggle switch, 2 pole, 3 stage, 60°, on, K10F013NCH

Order No.: 27L6058
EAN: 3389110076639
MPN:
K10F013NCH
Series: Harmony K
K10F013NCH Schneider Electric Rotary Switches and Selector Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.6758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
36.68 € *
Price list
Quantity
Price per unit*
1 pcs.
36.6758 €
3 pcs.
35.2121 €
5 pcs.
33.8436 €
*incl. VAT plus shipping costs
Subject to prior sale

Cam stepping switch, K10F013NCH, Schneider Electric

Cam stepping switch - 2-pole - 60° - 10 A - for Ø 16 or 22 mm.

Technical specifications
Filter Property Value
Product type step switch
Version for cam switches
Pin number 2 pole
Shift position on
Switching angle 60 °
Number of steps 3
Connection screw connection
Logistics
Property Value
Country of origin AT
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes