K10D004NCH | Schneider Electric
Toggle switch, 1 pole, 4 stage, 60°, on, K10D004NCH
NCNR (non cancelable / non returnable)
Complete cam switch, K10D004NCH, Schneider Electric
This Harmony K10 cam stepping switch has 1 pole (1P). It also has a rating of 10A, a screw clamp mounting mode and a metallic color with black marking. It has "1 - 2 - 3 - 4" marking to indicate the position of the switch. This metal head cam stepping switch is designed to meet most industrial and process control application thanks to a compact size, an easy integration with 16mm and 22 mm diameter units and has several selection functions. It has a 60 degree between its switching positions. IP65 on its front part allows for installation in harsh (heavy) environment or outdoor.
Features
- Simple and modular design to allow for easy installation
- Designed to fit in 16-22 mm cutout, ensuring compatibility when installing in pre-existing machinery
- Sturdy plastic body resistant (strength) to shocks and corrosion
- Suitable for installation in harsh environment or outdoor applications due to IP65 protection on its front part
| Filter | Property | Value |
|---|---|---|
| Product type | step switch | |
| Version | for cam switches | |
| Pin number | 1 pole | |
| Shift position | on | |
| Switching angle | 60 ° | |
| Number of steps | 4 | |
| Connection | screw connection |
| Property | Value |
|---|---|
| Country of origin | AT |
| Customs tariff number | 85365080 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |