NSYCVF38M48DPF | Schneider Electric
Fan, 48 V, 117 x 137 x 49 mm, 38 m³/h, 41 dB, ball bearing, Schneider Electric NSYCVF38M48DPF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.2214 € *
Standard delivery time from the manufacturer is: 1 Week
Fan, NSYCVF38M48DPF, Schneider Electric
ClimaSys forced ventilation system, rated IP54, with a capacity of 38m³/h, operates on 48V DC and includes an outlet grille and G2 filter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 48 V | |
| Width | 117 mm | |
| Height | 137 mm | |
| Depth | 49 mm | |
| Volume flow | 38 m³/h | |
| Sound pressure level | 41 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145925 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |