DF2BA0400 | Schneider Electric
Microfuse 8.5 x 31.5 mm, 4 A, aM, 400 V (AC), DF2BA0400
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.0690 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0690 €
5 pcs.
5.7834 €
10 pcs.
5.5335 €
15 pcs.
5.2241 €
20 pcs.
4.9504 €
*incl. VAT plus shipping costs
Subject to prior sale
Fuse cartridge, DF2BA0400, Schneider Electric
This is a NFC fuse cartridge for switch-disconnector fuses devices. It is a aM fuse-link that protects against magnetic over currents only, adapted for motor protection. Current rating is 4 A and the maximum rated voltage is 400 VAC. It is a cylindrical fuse (NFC type), the dimensions are 8.5mm x 31.5mm and has no striker to indicate when the fuse is blown.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 8.5 x 31.5 mm | |
| Enclosure | ceramic tube | |
| Rated current | 4 A | |
| Tripping characteristics | aM | |
| Rated voltage (AC) | 400 V | |
| Length | 31.5 mm | |
| diameter | 8.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | FR |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |