ZB5AT8643M | Schneider Electric

Emergency stop, pull release, mounting Ø  22 mm, illuminated, ZB5AT8643M

Order No.: 06P2712
EAN: 3389119003766
MPN:
ZB5AT8643M
Series: Harmony XB5
ZB5AT8643M Schneider Electric Emergency Stop
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.3232 € *
Available in 3 Days: 480 pcs. - if ordered today
Total Price:
25.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
25.3232 €

Front element, ZB5AT8643M, Schneider Electric

This Harmony XB5 emergency stop / shutdown 40mm mushroom red button head operates with a latched push-pull mechanism. It provides an ergonomic interface for controlling your machines. It is easily installed on compatible complete emergency stop and switching off push buttons. It is clearly distinguishable visually at a distance thanks to a clear color and a prominent 40mm mushroom shape. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP66. It makes it ideal for operation in harsh environments.

Technical specifications
Filter Property Value
Resetting pull release
Contact function latching
illuminated Yes
Collar shape of the front frame round
Installation diameter 22 mm
Height 40 mm
Degree of protection (IP) IP54
Logistics
Property Value
Customs tariff number 85389099
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes