ZB5AS844S71 | Schneider Electric
Emergency stop, rotary release, mounting Ø 22 mm, unlit, ZB5AS844S71
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.3375 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
19.34 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3375 €
3 pcs.
18.5045 €
5 pcs.
17.4930 €
7 pcs.
16.5648 €
*incl. VAT plus shipping costs
Subject to prior sale
Emergency stop switch, ZB5AS844S71, Schneider Electric
Plastic control and signaling devices, diameter 22 mm. Designed for industrial use, these control and signaling devices combine easy installation with great flexibility and numerous design options.
Features
- Modular plastic design for quick and easy installation
- Ideal for universal use in machine and control cabinet construction as well as in buildings
- Maximum robustness for harsh environmental conditions
- Excellent mechanical connection between front element and auxiliary switch
- Wide selection of different auxiliary switches and accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | rotary release | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Installation diameter | 22 mm | |
| Height | 40 mm | |
| Degree of protection (IP) | IP66/IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |