ZB5AT84TQ | Schneider Electric
Emergency stop, pull release, mounting Ø 22 mm, unlit, ZB5AT84TQ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.4803 € *
Available in 3 Days: 200 pcs. - if ordered today
Emergency stop pushbutton head, ZB5AT84TQ, SCHNEIDER
The ZB5AT84TQ is an emergency stop, switching off head ZB5AT84 sold by 100. It is part of the range Harmony XB5 diameter 22mm modular plastic push buttons, switches, and pilot lights.
Features
- Wide modular range to suit machines and operator safety
- Ergonomic design for emergency actuation in several environments
- Designed to fit in a 22mm cut-out or Harmony XAPK control station ensuring compatibility with pre-existing machinery
- Illuminated types to improve operator efficiency by reducing production downtime
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Resetting | pull release | |
| Contact function | latching | |
| illuminated | No | |
| Type of labeling | red | |
| Collar shape of the front frame | round | |
| Type of mounting | threaded ring | |
| Installation diameter | 22 mm | |
| Height | 40 mm | |
| Degree of protection (IP) | IP66/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Sustainable | Yes |
| SVHC free | Yes |